ex VAT

2700pF Leaded MLCC Multilayer Ceramic Capacitors:

76 Products Found
We offer a wide range of leaded MLCC capacitors with capacitance values from 1pf to 47µF, and DC voltages from 10V to 5kV.

What is a Leaded MLCC Multilayer Ceramic Capacitor?

A leaded ceramic multilayer capacitor is a fixed capacitor with the ceramic material acting as the dielectric. It consists of several layers of conductive plates each separated by a layer of ceramic dielectric. Layers of ceramic and metal are alternated to make a multilayer chip. This chip equipped with lead wires and epoxy coated makes a Leaded MLCC.

The Multicomp MCRR Series of multilayer ceramic capacitors are cost effective dipped radial multilayer devices with high reliability and performance. Applications include C0G dielectric tuned circuits and filters where low loss and stability are required

X7R dielectric offers high capacitance values in compact sizes with good stability. Z5U dielectric can be used in coupling and decoupling applications where change of capacitance with temperature is not important.

The Kyocera MR series comprise epoxy moulded radial leaded MLCCs. The company offers a wide variety of temperature coefficients and rated voltages. Ideal for most through-hole applications. The epoxy moulding provides excellent insulation from a wide variety of environmental conditions, including extreme heat and cold, moisture, and humidity.

The devices are suitable for use in military, defence and aerospace applications.

The Vishay K series are radial leaded, multilayer ceramic chip capacitor with class 2, X7R dielectric used for general purpose applications. The capacitance value ranges from 100pF to 1µF. These capacitors are used in temperature compensation, coupling and decoupling circuits.

Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Dielectric Characteristic
Lead Spacing
Capacitor Case / Package
Product Range
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4143789

RoHS

Date/Lot Code

Each
1+
£0.251
10+
£0.149
50+
£0.129
100+
£0.108
200+
£0.089
More Pricing...
Min: 1 / Mult: 1
2700pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FA Series
4mm
2.5mm
5.5mm
-55°C
125°C
AEC-Q200
2901292

RoHS

Each
1+
£0.182
50+
£0.104
100+
£0.0959
250+
£0.0878
500+
£0.0845
More Pricing...
Min: 1 / Mult: 1
2700pF
50V
± 10%
PC Pin
X7R
2.54mm
Radial Leaded
TS17 Series
4.2mm
3mm
5.3mm
-55°C
125°C
-
3619180

RoHS

Date/Lot Code

Each
1+
£0.216
10+
£0.138
50+
£0.124
100+
£0.110
200+
£0.0907
More Pricing...
Min: 1 / Mult: 1
2700pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
4143982

RoHS

Each
1+
£0.251
10+
£0.154
50+
£0.123
100+
£0.0929
200+
£0.0791
More Pricing...
Min: 1 / Mult: 1
2700pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
4143918

RoHS

Date/Lot Code

Each
1+
£0.399
10+
£0.264
50+
£0.205
100+
£0.146
200+
£0.125
More Pricing...
Min: 1 / Mult: 1
2700pF
450V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
FG Series
4.5mm
3mm
5.5mm
-55°C
125°C
-
4367088

Date/Lot Code

Each
150+
£0.649
450+
£0.610
Min: 150 / Mult: 150
2700pF
100V
± 10%
-
X7R
5.08mm
Radial Leaded
CK05 MIL-C-11015/18 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
4143870

RoHS

Date/Lot Code

Each
1+
£0.251
10+
£0.154
50+
£0.123
100+
£0.092
200+
£0.0786
More Pricing...
Min: 1 / Mult: 1
2700pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
FG Series
4mm
2.5mm
5.5mm
-55°C
125°C
-
2500253

RoHS

Date/Lot Code

Each
2500+
£0.430
Min: 2500 / Mult: 2500
2700pF
2kV
± 10%
Radial Leaded
X7R
5.08mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.81mm
6.6mm
-55°C
125°C
-
2939525

RoHS

Date/Lot Code

Each
500+
£0.133
Min: 500 / Mult: 500
2700pF
100V
± 5%
Radial Leaded
C0G / NP0
2.54mm
Radial Leaded
GoldMax 300 Series
5.08mm
3.18mm
5.84mm
-55°C
125°C
-
3015951

Date/Lot Code

Each
100+
£1.930
Min: 100 / Mult: 100
2700pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
3015991

Date/Lot Code

Each
100+
£1.930
Min: 100 / Mult: 100
2700pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
4.83mm
-55°C
125°C
-
3001010

RoHS

Date/Lot Code

Each
2000+
£0.112
Min: 2000 / Mult: 2000
2700pF
50V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RDE Series
5mm
2.5mm
6mm
-55°C
125°C
-
3015767

Date/Lot Code

Each
100+
£0.374
Min: 100 / Mult: 100
2700pF
200V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CK06 MIL-C-11015/19 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
3002207

RoHS

Date/Lot Code

Each
500+
£0.118
Min: 500 / Mult: 500
2700pF
50V
± 5%
PC Pin
X8G
2.5mm
Radial Leaded
RHE Series
3.6mm
2.5mm
5mm
-55°C
150°C
AEC-Q200
3015353

Date/Lot Code

Each
100+
£1.650
Min: 100 / Mult: 100
2700pF
50V
± 2%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
CC05 MIL-PRF-20 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
3001484

RoHS

Date/Lot Code

Each
500+
£0.196
Min: 500 / Mult: 500
2700pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
3001485

RoHS

Date/Lot Code

Each
2000+
£0.182
Min: 2000 / Mult: 2000
2700pF
630V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
5.5mm
3.15mm
6mm
-55°C
125°C
-
3001245

RoHS

Date/Lot Code

Each
2000+
£0.123
Min: 2000 / Mult: 2000
2700pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
4.5mm
3.15mm
5mm
-55°C
125°C
-
3002208

RoHS

Date/Lot Code

Each
2000+
£0.104
Min: 2000 / Mult: 2000
2700pF
50V
± 5%
PC Pin
X8G
2.5mm
Radial Leaded
RHE Series
3.6mm
2.5mm
3.5mm
-55°C
150°C
AEC-Q200
3001248

RoHS

Date/Lot Code

Each
2000+
£0.120
Min: 2000 / Mult: 2000
2700pF
100V
± 5%
PC Pin
C0G / NP0
2.5mm
Radial Leaded
RDE Series
5mm
3.15mm
5mm
-55°C
125°C
-
3002313

RoHS

Date/Lot Code

Each
500+
£0.179
Min: 500 / Mult: 500
2700pF
100V
± 5%
PC Pin
X8G
2.5mm
Radial Leaded
RHE Series
4mm
2.5mm
5mm
-55°C
150°C
AEC-Q200
3001244

RoHS

Date/Lot Code

Each
500+
£0.140
Min: 500 / Mult: 500
2700pF
100V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RDE Series
4.5mm
3.15mm
5mm
-55°C
125°C
-
3015950

Date/Lot Code

Each
100+
£1.400
Min: 100 / Mult: 100
2700pF
100V
± 10%
PC Pin
X7R
5.08mm
Radial Leaded
CKR05 MIL-PRF-39014/01 Series
4.83mm
2.29mm
5.973mm
-55°C
125°C
-
3015675

Date/Lot Code

Each
100+
£4.100
Min: 100 / Mult: 100
2700pF
100V
± 1%
PC Pin
C0G / NP0
5.08mm
Radial Leaded
CCR06 MIL-PRF-20 Series
7.37mm
2.29mm
7.37mm
-55°C
125°C
-
2999866

RoHS

Date/Lot Code

Each
500+
£0.127
Min: 500 / Mult: 500
2700pF
50V
± 5%
PC Pin
C0G / NP0
5mm
Radial Leaded
RCE Series
3.6mm
2.5mm
6mm
-55°C
125°C
AEC-Q200
1-25 of 76 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account