Print Page
R60MW5100AA40K
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 10 µF, ± 10%, 200 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoR60MW5100AA40K
Order Code4377337
Product RangeR60 Series
Also Known As60MW5100AA40K
Technical Datasheet
346 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
30+ | £3.710 |
90+ | £3.420 |
Price for:Each
Minimum: 30
Multiple: 30
£111.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET / PARTNER STOCK
Manufacturer Part NoR60MW5100AA40K
Order Code4377337
Product RangeR60 Series
Also Known As60MW5100AA40K
Technical Datasheet
Dielectric TypeMetallized PET Stacked
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance10µF
Capacitance Tolerance± 10%
Voltage(AC)200V
Voltage(DC)400V
Capacitor MountingThrough Hole
Capacitor TerminalsRadial Leaded
Humidity RatingGRADE II (Test Condition A)
Lead Spacing37.5mm
Product Length41.5mm
Product Width16mm
Product Height28.5mm
Product RangeR60 Series
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Dielectric Type
Metallized PET Stacked
Capacitance
10µF
Voltage(AC)
200V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE II (Test Condition A)
Product Length
41.5mm
Product Height
28.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 10%
Voltage(DC)
400V
Capacitor Terminals
Radial Leaded
Lead Spacing
37.5mm
Product Width
16mm
Product Range
R60 Series
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Macedonia
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability