ex VAT

General Purpose Film Capacitors:

3,672 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1215482

RoHS

Each
1+
£1.43
50+
£0.87
100+
£0.83
250+
£0.80
500+
£0.67
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Leaded
1µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
8mm
20mm
MKT368 Series
-55°C
105°C
-
1679447

RoHS

Date/Lot Code

Each
10+
£0.14
100+
£0.13
500+
£0.11
1000+
£0.10
3000+
£0.09
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 5%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
8mm
7mm
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
3132822

RoHS

Each
1+
£0.47
10+
£0.28
50+
£0.26
100+
£0.24
200+
£0.22
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
6mm
13mm
ECWFE Series
-40°C
105°C
-
2429343

RoHS

Each
10+
£0.08
100+
£0.05
500+
£0.05
1000+
£0.04
3500+
£0.03
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2446334

RoHS

Date/Lot Code

Each
10+
£0.10
100+
£0.07
500+
£0.06
1000+
£0.05
3500+
£0.04
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2446336

RoHS

Date/Lot Code

Each
10+
£0.08
100+
£0.05
500+
£0.05
1000+
£0.04
3500+
£0.03
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2860185

RoHS

Date/Lot Code

Each
5+
£0.96
50+
£0.53
250+
£0.41
500+
£0.38
1000+
£0.30
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
4700pF
± 10%
220V
400V
Through Hole
Radial Leaded
-
10mm
12.5mm
4.1mm
13.2mm
MKT368 Series
-55°C
105°C
-
3494936

RoHS

Each
1+
£1.87
5+
£1.64
10+
£1.41
25+
£1.30
50+
£1.03
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
350V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
7mm
165mm
MKP385 Series
-55°C
110°C
-
2446344

RoHS

Date/Lot Code

Each
10+
£0.05
100+
£0.04
500+
£0.03
1000+
£0.03
3500+
£0.02
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
1215546

RoHS

Date/Lot Code

Each
1+
£3.86
10+
£2.55
25+
£2.54
50+
£2.52
100+
£2.21
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16.5mm
26mm
15.5mm
MKT373 Series
-55°C
105°C
-
2763233

RoHS

Each
10+
£0.08
100+
£0.05
500+
£0.04
1000+
£0.04
3000+
£0.03
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.022µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2805901

RoHS

Date/Lot Code

Each
1+
£0.37
10+
£0.27
50+
£0.23
100+
£0.20
200+
£0.17
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
125V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition B)
7.5mm
13mm
5mm
14.1mm
ECWF(A) Series
-40°C
105°C
-
2710253

RoHS

Each
10+
£0.07
100+
£0.05
500+
£0.04
1000+
£0.04
3000+
£0.03
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
200V
400V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2763227

RoHS

Date/Lot Code

Each
10+
£0.08
100+
£0.05
500+
£0.05
1000+
£0.04
3500+
£0.03
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
6800pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2710246

RoHS

Date/Lot Code

Each
10+
£0.07
100+
£0.05
500+
£0.04
1000+
£0.04
3000+
£0.03
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.015µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
3518810

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5200+
£0.13
Min: 5200 / Mult: 5200
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
15mm
18mm
5mm
10.5mm
B32522 Series
-55°C
125°C
AEC-Q200
3132812

RoHS

Each
1+
£0.49
10+
£0.33
50+
£0.30
100+
£0.25
200+
£0.22
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
105°C
-
2763225

RoHS

Each
10+
£0.08
100+
£0.05
500+
£0.05
1000+
£0.04
3500+
£0.03
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
3300pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2805924

RoHS

Date/Lot Code

Each
1+
£0.58
10+
£0.38
50+
£0.36
100+
£0.29
200+
£0.26
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 5%
424V
1.6kV
Through Hole
Radial Leaded
-
15mm
18mm
7.5mm
14.5mm
ECWH(V) Series
-40°C
105°C
-
1679415

RoHS

Date/Lot Code

Each
10+
£0.13
100+
£0.11
500+
£0.06
1000+
£0.06
2000+
£0.06
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
4700pF
± 5%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7mm
7mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
2835680

RoHS

Each
10+
£0.32
100+
£0.24
500+
£0.19
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
220V
630V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
10mm
13mm
5mm
11mm
R60 Series
-55°C
105°C
AEC-Q200
2805873

RoHS

Date/Lot Code

Each
1+
£0.25
10+
£0.17
50+
£0.16
100+
£0.13
200+
£0.12
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.15µF
± 5%
150V
250V
Through Hole
Radial Leaded
-
7.5mm
10.3mm
6mm
10.8mm
ECQE(F) Series
-40°C
105°C
-
2763223

RoHS

Date/Lot Code

Each
10+
£0.08
100+
£0.06
500+
£0.05
1000+
£0.04
3500+
£0.04
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
3339710

RoHS

Date/Lot Code

Each
1+
£0.19
50+
£0.10
100+
£0.10
250+
£0.09
500+
£0.08
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.027µF
± 10%
150V
250V
Through Hole
Radial Leaded
-
5mm
10.3mm
4.4mm
12.5mm
ECQE(F) Series
-40°C
105°C
-
3494957

RoHS

Each
5+
£0.72
50+
£0.44
250+
£0.40
500+
£0.35
1000+
£0.35
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.01µF
± 5%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
5.08mm
7.2mm
2.5mm
6.5mm
MKT370 Series
-55°C
105°C
AEC-Q200
1-25 of 3672 items
of 147 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account