You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DSB10I45PM - 

Small Signal Schottky Diode, Single, 45 V, 10 A, 530 mV, 110 A, 150 °C

DSB10I45PM - Small Signal Schottky Diode, Single, 45 V, 10 A, 530 mV, 110 A, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DSB10I45PM
Order Code:
1572473
Product Range
DSB10 Series
Technical Datasheet:
DSB10I45PM   Datasheet
See all Technical Docs

Product Overview

The DSB10I45PM is a silicon high performance Schottky Diode with soldering pins for PCB mounting and plastic over moulded tab base plate. It feature features extremely low switching loss, high reliability circuit operation and soft recovery single diode. It is used as rectifiers in switch mode power supplies (SMPS) and freewheeling diode in low voltage converter.
  • Very low Vf
  • Low Irm values
  • Improved thermal behaviour
  • Low voltage peaks for reduced protection circuits
  • Low noise switching
  • 2500V Isolation voltage
  • Epoxy meets UL 94V-0

Applications

Industrial

Product Information

:
Single
:
45V
:
10A
:
530mV
:
110A
:
150°C
:
TO-220FPAB
:
2Pins
:
DSB10 Series
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

 

Awaiting Delivery

 
Check Stock & Lead Times

45 will be available for delivery on 19/06/19

More stock available week commencing 15/07/19

Contact me when back in stock

£0.915

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ £0.915
 
25+ £0.743
 
100+ £0.652
 
250+ £0.542
 
500+ £0.506
 
1000+ £0.362
 
5000+ £0.344
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.