Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSB10I45PM
Order Code1572473
Product RangeDSB10
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSB10I45PM
Order Code1572473
Product RangeDSB10
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage45V
Average Forward Current10A
Forward Voltage Max530mV
Forward Surge Current110A
Operating Temperature Max150°C
Diode Case StyleTO-220FPAB
No. of Pins2Pins
Reverse Recovery Time-
Diode MountingThrough Hole
Product RangeDSB10
Qualification-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The DSB10I45PM is a silicon high performance Schottky Diode with soldering pins for PCB mounting and plastic over moulded tab base plate. It feature features extremely low switching loss, high reliability circuit operation and soft recovery single diode. It is used as rectifiers in switch mode power supplies (SMPS) and freewheeling diode in low voltage converter.
- Very low Vf
- Low Irm values
- Improved thermal behaviour
- Low voltage peaks for reduced protection circuits
- Low noise switching
- 2500V Isolation voltage
- Epoxy meets UL 94V-0
Applications
Industrial
Technical Specifications
Diode Configuration
Single
Average Forward Current
10A
Forward Surge Current
110A
Diode Case Style
TO-220FPAB
Reverse Recovery Time
-
Product Range
DSB10
SVHC
No SVHC (12-Jan-2017)
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
530mV
Operating Temperature Max
150°C
No. of Pins
2Pins
Diode Mounting
Through Hole
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002