Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSAK-C164CI-8E25M
Order Code1472741
Product RangeC166 Family C164CI Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoSAK-C164CI-8E25M
Order Code1472741
Product RangeC166 Family C164CI Series Microcontrollers
Technical Datasheet
Product RangeC166 Family C164CI Series Microcontrollers
Device CoreC166
Data Bus Width16 bit
Operating Frequency Max25MHz
Program Memory Size64KB
No. of Pins80Pins
IC Case / PackageMQFP
No. of I/O's59I/O's
InterfacesCAN, SPI, USART
RAM Memory Size4KB
ADC Channels8Channels
ADC Resolution10Bit
Supply Voltage Min4.25V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC MountingSurface Mount
MCU SeriesC164CI
MCU FamilyC166
Qualification-
Alternatives for SAK-C164CI-8E25M
1 Product Found
Technical Specifications
Product Range
C166 Family C164CI Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
64KB
IC Case / Package
MQFP
Interfaces
CAN, SPI, USART
ADC Channels
8Channels
Supply Voltage Min
4.25V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
C166
Device Core
C166
Operating Frequency Max
25MHz
No. of Pins
80Pins
No. of I/O's
59I/O's
RAM Memory Size
4KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
125°C
MCU Series
C164CI
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00096