C166 Family C164CI Series Microcontrollers 16-bit Microcontrollers:
5 Products FoundC164CI 16-Bit Microcontrollers
The C164CI derivatives of the Infineon C166 family of full featured single-chip CMOS microcontrollers are especially suited for cost sensitive applications. They combine high CPU performance with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program ROM or OTP, internal RAM, and extension RAM.
- C164CI 16-Bit Microcontrollers
- Consumer Class 16-Bit Microcontrollers with OTP or ROM
- The C164CI derivatives of the Infineon C166 family of full featured single-chip CMOS microcontrollers are especially suited for cost sensitive applications. They combine high CPU performance with high peripheral functionality and enhanced IO-capabilities. They also provide clock generation via PLL and various on-chip memory modules such as program ROM or OTP, internal RAM, and extension RAM.
- C166 Core, Clocked Upto 25MHz
- RAM: Upto 2KB, ROM: Upto 64KB
- Upto 8 Channel 10-Bit ADC
- Interfaces: 2x Serial Channels (Synchronous/Asynchronous and High-Speed-Synchronous)
- Connectivity: CAN 2.0B
- Upto 59 GPIO
- 3x 16-Bit timers/counters#On- Chip RTC#Idle, Sleep, and Power Down Modes with Flexible Power Management#Applications: Medical Equipment, Remotes, Motor Drives , Consumer Electronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £14.180 5+ £14.170 10+ £14.160 25+ £14.150 50+ £14.140 | Min: 1 / Mult: 1 | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | 20MHz | 64KB | 80Pins | MQFP | 59I/O's | CAN, SPI, USART | 2KB | 8Channels | 10Bit | 4.75V | 5.5V | -40°C | 125°C | Surface Mount | C164CI | C166 | - | |||||
Each | 1+ £26.360 | Min: 1 / Mult: 1 | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | 25MHz | 64KB | 80Pins | MQFP | 59I/O's | CAN, SPI, USART | 4KB | 8Channels | 10Bit | 4.25V | 5.5V | -40°C | 125°C | Surface Mount | C164CI | C166 | - | |||||
Each | 1+ £11.070 10+ £11.060 25+ £11.050 50+ £11.040 100+ £11.030 | Min: 1 / Mult: 1 | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | 20MHz | 64KB | 80Pins | MQFP | 111I/O's | CAN, SPI, USART | 4KB | 8Channels | 10Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | C164CI | C166 | AEC-Q100 | |||||
Each | 1+ £11.000 10+ £10.990 25+ £10.980 50+ £10.970 100+ £10.960 | Min: 1 / Mult: 1 | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | 20MHz | 64KB | 80Pins | MQFP | 59I/O's | CAN, SPI, USART | 4KB | 8Channels | 10Bit | 4.75V | 5.5V | -40°C | 85°C | Surface Mount | C164CI | C166 | AEC-Q100 | |||||
Each | 1+ £14.210 10+ £11.780 25+ £10.560 50+ £9.750 100+ £9.100 More Pricing... | Min: 1 / Mult: 1 | C166 Family C164CI Series Microcontrollers | C166 | 16 bit | 20MHz | - | 80Pins | MQFP | 59I/O's | CAN, SPI, USART | 4KB | 8Channels | 10Bit | 4.75V | 5.5V | -40°C | 125°C | Surface Mount | C164CI | C166 | AEC-Q100 |