Print Page
Product Information
ManufacturerINFINEON
Manufacturer Part NoIGLD60R070D1AUMA1
Order Code2981535
Product RangeCoolGaN
Also Known AsIGLD60R070D1, SP001705420
Technical Datasheet
Drain Source Voltage Vds600V
Continuous Drain Current Id15A
Drain Source On State Resistance0.055ohm
Typical Gate Charge5.8nC
Transistor Case StylePG-LSON-8-1
Transistor MountingSurface Mount
No. of Pins8Pins
Product RangeCoolGaN
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Infineon launches a GaN enhancement mode high electron mobility transistor (e‑mode HEMT) portfolio with industry‑leading field performance, enabling rugged and reliable systems at an attractive overall system cost. CoolGaN™ transistors are built with the most reliable GaN technology and are tailor‑made to deliver the market’s highest efficiency and density levels in switched mode power supplies. The application‑based qualification approach extends beyond that of other GaN products in the market.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Drain Source Voltage Vds
600V
Drain Source On State Resistance
0.055ohm
Transistor Case Style
PG-LSON-8-1
No. of Pins
8Pins
Qualification
-
Continuous Drain Current Id
15A
Typical Gate Charge
5.8nC
Transistor Mounting
Surface Mount
Product Range
CoolGaN
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability