Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoZX20-B-5S
Order Code1425723
Technical Datasheet
USB Connector TypeMicro USB Type B
USB StandardUSB 2.0
No. of Positions5Ways
Connector MountingThrough Hole Mount
OrientationVertical
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
Alternatives for ZX20-B-5S
1 Product Found
Product Overview
The ZX20-B-5S from Hirose is a through hole, micro USB 2.0 type B plug with vertical mounting. It is an extremely small highly reliable connector complying with physical, electrical and environmental requirements of micro USB 2.0 standard.
- Data transfer rate of upto 480Mbit/s
- Standard bottom mount
- Available with latch-lock mechanism
- Rated current is 1.8A
- Rated voltage is 30VAC
- Contact resistance is 30mohm
- Black colour synthetic resin housing
- Stainless steel shell
- Copper alloy with gold plated contacts
- Operating temperature range from -30°C to 85°C
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
Micro USB Type B
Gender
Plug
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Product Range
-
USB Standard
USB 2.0
No. of Positions
5Ways
Orientation
Vertical
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003

