Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoW.FL-2LP-04N2-A-(100)
Order Code1325918
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoW.FL-2LP-04N2-A-(100)
Order Code1325918
Technical Datasheet
Connector to Connector90° W.FL Plug to 90° W.FL Plug
Connector Type AW.FL Plug, 90°
Connector Type BW.FL Plug, 90°
Coaxial Cable Type0.81mm
Impedance50ohm
Cable Length - Imperial3.9"
Cable Length - Metric100mm
Jacket ColourBlack
Product Range-
Alternatives for W.FL-2LP-04N2-A-(100)
1 Product Found
Product Overview
The W.FL-2LP-04N2-A-(100) is a 100mm double ended ultra-fine coaxial Cable Assembly with W.FL male, 90° to W.FL male, 90° connectors, silver-plated phosphor bronze shell, UL94V-0 black PBT insulator and black jacket.
- 50Ω Impedance
- 500MΩ at 100VDC Minimum insulation resistance
- 200VAC/1 minute Withstanding voltage
- -40 to 90°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector to Connector
90° W.FL Plug to 90° W.FL Plug
Connector Type B
W.FL Plug, 90°
Impedance
50ohm
Cable Length - Metric
100mm
Product Range
-
Connector Type A
W.FL Plug, 90°
Coaxial Cable Type
0.81mm
Cable Length - Imperial
3.9"
Jacket Colour
Black
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013