Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoSR30-10PG-6P(71)
Order Code1192432
Technical Datasheet
Connector TypeCircular Industrial
Product Range-
Circular Connector Shell StyleCable Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialMetal Body
Connector Body Plating-
Contact Material-
Contact PlatingGold
Alternatives for SR30-10PG-6P(71)
1 Product Found
Product Overview
The SR30-10PG-6P(71) is a 6-position male Circular Connector with gold plated brass contacts and a glass filled polyacetal resin insulator. The SR series plug has chrome plated brass/zinc alloy shell, straight connector orientation, soldering wire termination method and screw locking style.
- 6mm Cable outer diameter
- 1A Rated current
- 100VAC, 140VDC Rated voltage
- 300V Maximum withstanding voltage
- 1000 Mating/unmating cycles
Applications
Audio, Communications & Networking, Consumer Electronics, Imaging, Video & Vision
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Metal Body
Contact Material
-
Product Range
-
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Gold
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012