Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoN.FL-R-SMT-1(01)
Order Code1325938
Also Known As331-0332-3-01
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoN.FL-R-SMT-1(01)
Order Code1325938
Also Known As331-0332-3-01
Technical Datasheet
Connector TypeN.FL Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingPCB Mount
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for N.FL-R-SMT-1(01)
1 Product Found
Product Overview
The N.FL-R-SMT-1(01) is a solder N.FL Straight Jack made of silver-plated phosphor bronze shell with gold-plated brass centre contact and a black LCP insulator.
- Low profile
- Light weight
- 1.3 Maximum VSWR
- Board placement with automatic equipment
- UL94V-0 Flammability rating
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
N.FL Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
No SVHC (23-Jan-2024)
Connector Body Style
Straight Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
-
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016