Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoMI21A-50PD-SF(71)
Order Code3497738
Product RangeMI20/21
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) | 
|---|---|
| 320+ | £2.910 | 
Price for:Each
Minimum: 320
Multiple: 320
£931.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoMI21A-50PD-SF(71)
Order Code3497738
Product RangeMI20/21
Technical Datasheet
Memory / Card TypeCompactFlash Card Type I and Type II
Insert & Eject MechanismPush In-Pin Eject
No. of Contacts50Contacts
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeMI20/21
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Memory / Card Type
CompactFlash Card Type I and Type II
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Insert & Eject Mechanism
Push In-Pin Eject
Contact Material
Brass
Product Range
MI20/21
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001