Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCC-4(71)
Order Code1907020
Product RangeJR-W
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoJR13WCC-4(71)
Order Code1907020
Product RangeJR-W
Technical Datasheet
Connector Shell Size13
Cable Diameter Max4mm
Strain Relief Material-
Product RangeJR-W
For Use WithJR-W Series Shell Size 13 Waterproof Plug Connectors
SVHCNo SVHC (17-Dec-2014)
Alternatives for JR13WCC-4(71)
1 Product Found
Product Overview
The JR-W series rugged waterproof Circular Connector that is IP67 and IP68 rated in the mated condition. The outer shell is plated to improve corrosion resistance, allowing this connector to be used in various environments.
Applications
Industrial
Technical Specifications
Connector Shell Size
13
Strain Relief Material
-
For Use With
JR-W Series Shell Size 13 Waterproof Plug Connectors
Cable Diameter Max
4mm
Product Range
JR-W
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006