Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoIC11SA-PL-SF-EJL(71)
Order Code2427870
Product RangeIC11S
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoIC11SA-PL-SF-EJL(71)
Order Code2427870
Product RangeIC11S
Technical Datasheet
Memory / Card TypePCMCIA Card
Insert & Eject MechanismPush-Push
Connector TypeMemory Socket
No. of Contacts68Contacts
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Product RangeIC11S
Technical Specifications
Memory / Card Type
PCMCIA Card
Connector Type
Memory Socket
Contact Material
Brass
Product Range
IC11S
Insert & Eject Mechanism
Push-Push
No. of Contacts
68Contacts
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0066