Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHR34P-10WP-10SC
Order Code4399529
Product RangeHR34P Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | £9.580 |
Price for:Each
Minimum: 500
Multiple: 500
£4,790.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHR34P-10WP-10SC
Order Code4399529
Product RangeHR34P Series
Technical Datasheet
Product RangeHR34P Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts10Contacts
Circular Contact TypeCrimp Socket - Contacts Not Supplied
Coupling StyleBlind Mate
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialPhosphor Bronze
Contact PlatingGold
SVHCTo Be Advised
Product Overview
HR34P-10WP-10SC is a small and waterproof blind mate plug connector. Engineered for easy assembly, it features a precision floating design for seamless mating. Perfect for high-precision and durability needs, the HR34P ensures secure connections across demanding applications.
- 3A rated current, 200VAC, 250V DC rated voltage
- Blind mate connection for efficient assembly
- Floating design allows easy mating, floating amount: ±0.5mm in X and Y directions
- Keyed housing prevents incorrect mating
- Contact resistance 20mohm maximum (1A DC)
- Withstanding voltage of 900VAC for 1min
- Insulation resistance of 1000Mohm minimum (500VDC)
- Operating temperature -40 to +105℃
Technical Specifications
Product Range
HR34P Series
No. of Contacts
10Contacts
Coupling Style
Blind Mate
Connector Body Plating
-
Contact Plating
Gold
Circular Connector Shell Style
Cable Mount Plug
Circular Contact Type
Crimp Socket - Contacts Not Supplied
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85367000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001