Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3BA-60D-2.54C
Order Code3497717
Product RangeHIF3B
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3BA-60D-2.54C
Order Code3497717
Product RangeHIF3B
Technical Datasheet
Product RangeHIF3B
No. of Positions60Ways
Pitch Spacing2.54mm
For Use WithHirose HIF3BA Series Socket Contacts
SVHCTo Be Advised
Alternatives for HIF3BA-60D-2.54C
1 Product Found
Technical Specifications
Product Range
HIF3B
No. of Positions
60Ways
For Use With
Hirose HIF3BA Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001