Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3-60CV(72)
Order Code3497620
Product RangeHIF3
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | £5.040 |
Price for:Each
Minimum: 10
Multiple: 10
£50.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoHIF3-60CV(72)
Order Code3497620
Product RangeHIF3
Technical Datasheet
Accessory TypeCover Case
For Use WithHirose HIF3B Series Connectors
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPBT (Polybutylene Terephthalate) Body
Product RangeHIF3
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Cover Case
Connector Shell Size
-
Connector Body Material
PBT (Polybutylene Terephthalate) Body
SVHC
To Be Advised
For Use With
Hirose HIF3B Series Connectors
Cable Exit Angle
180°
Product Range
HIF3
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001