Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFX2CA-100P-1.27DSAL(71)
Order Code1874301
Also Known As572-2358-0-71
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX2CA-100P-1.27DSAL(71)
Order Code1874301
Also Known As572-2358-0-71
Technical Datasheet
Product Range-
No. of Contacts100Contacts
Pitch Spacing1.27mm
Contact Termination TypeThrough Hole
No. of Rows4Rows
Row Pitch1.905mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
-
Gender
Plug
Contact Termination Type
Through Hole
Row Pitch
1.905mm
Contact Material
Phosphor Bronze
No. of Contacts
100Contacts
Pitch Spacing
1.27mm
No. of Rows
4Rows
Contact Plating
Gold Plated Contacts
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002