Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoFX15S-41P-C
Order Code1826947
Product RangeFX15
Also Known As575-2107-9-00
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoFX15S-41P-C
Order Code1826947
Product RangeFX15
Also Known As575-2107-9-00
Technical Datasheet
Product RangeFX15
No. of Contacts41Contacts
GenderHeader
Pitch Spacing1mm
Contact Termination TypeCrimp
No. of Rows2 Row
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
FX15
Gender
Header
Contact Termination Type
Crimp
No. of Rows
2Rows
Contact Material
Phosphor Bronze
No. of Contacts
41Contacts
Pitch Spacing
1mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005