Product Information
Product Overview
The DM1B-DSF-PEJ(82) is a 9-position 1-row 1mm female SD Memory Card Socket with gold plated phosphor bronze contacts, a black heat resistant thermoplastic insulator and tin-copper plated termination. The DM1 series connector has reverse on-board mounting side, SMT mounting style, metal shields and push-push eject mechanism. Metal cover extends over the back of the connector allowing it to withstand force of up to 400N (static load) when dropped or accidentally hit. The connectors will release the card when a moderate pull-out force of about 4 N is applied. There will be no damage to the lock components and all connector functions will not be affected, built-in lock feature holds the card securely in place. Built-in push-in/push-out ejection mechanism assures simple and reliable card insertion and withdrawal. The connector allows use of various expansion modules, including the Bluetooth communication modules.
- 0.5A Rated current
- 125VAC Rated voltage
- 100mΩ Maximum contact resistance
- 1000MΩ Minimum insulation resistance
- 500V Maximum withstanding voltage
- 1000 Mating/unmating cycles
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Communications & Networking
Technical Specifications
SD
SD Card
Copper Alloy
DM1
Push-Push
9Contacts
Gold Plated Contacts
No SVHC (15-Jan-2019)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate