Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF9-31S-1V(69)
Order Code1874436
Also Known As540-0063-0-69
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF9-31S-1V(69)
Order Code1874436
Also Known As540-0063-0-69
Technical Datasheet
Product Range-
No. of Contacts31Contacts
Pitch Spacing1mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch5.6mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (17-Dec-2014)
Alternatives for DF9-31S-1V(69)
2 Products Found
Technical Specifications
Product Range
-
Gender
Receptacle
Contact Termination Type
Surface Mount
Row Pitch
5.6mm
Contact Material
Phosphor Bronze
No. of Contacts
31Contacts
Pitch Spacing
1mm
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002