Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF59-3P-2C
Order Code2004591
Product RangeDF59
Also Known As667-0012-7-00
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF59-3P-2C
Order Code2004591
Product RangeDF59
Also Known As667-0012-7-00
Technical Datasheet
Product RangeDF59
No. of Positions3Ways
Pitch Spacing2mm
For Use WithDF59 Series Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
DF59
No. of Positions
3Ways
For Use With
DF59 Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.99