Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF57-3S-1.2C
Order Code1826924
Product RangeDF57
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF57-3S-1.2C
Order Code1826924
Product RangeDF57
Technical Datasheet
Product RangeDF57
No. of Positions3Ways
Pitch Spacing1.2mm
For Use WithDF57 Series Contacts
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
DF57
No. of Positions
3Ways
For Use With
DF57 Series Contacts
Gender
Receptacle
Pitch Spacing
1.2mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002