Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF57-3234SCF
Order Code3497657
Product RangeDF57
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
40000+ | £0.0152 |
Price for:Each (Supplied on Full Reel)
Minimum: 40000
Multiple: 40000
£608.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF57-3234SCF
Order Code3497657
Product RangeDF57
Technical Datasheet
Product RangeDF57
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max32AWG
Contact PlatingTin Plated Contacts
For Use WithHirose DF57 Series Housing Connectors
Wire Size AWG Min34AWG
Contact MaterialPhosphor Bronze
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DF57
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
34AWG
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
32AWG
For Use With
Hirose DF57 Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001