Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF33C-2S-3.3C
Order Code2490808
Product RangeEnerBee DF33C
Also Known As676-1136-6-00
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | £0.0674 |
Price for:Each
Minimum: 100
Multiple: 100
£6.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF33C-2S-3.3C
Order Code2490808
Product RangeEnerBee DF33C
Also Known As676-1136-6-00
Technical Datasheet
Product RangeEnerBee DF33C
No. of Positions2Ways
Pitch Spacing3.3mm
For Use WithDF33C Series Crimp Socket Contacts
SVHCNo SVHC (23-Jan-2024)
Product Overview
The EnerBee DF33C series 3.3mm pitch Small Size Connector Housing for internal power source. It is made of glass-filled resin and used in the header housing to help stabilize the pins and decrease cooling shrinkage from the soldering process.
- 5A Current capacity
- Secure lock mechanism
- Incorrect mating prevention
- Accurate board placement
- Supports resin sealing
- Short circuit prevention
- Excellent contact retention
- Number of positions 2, 3, 4, 5, 6, 8, 10 and 12
- Number of rows (Interface) 1, 2
- 30 Mating/unmating cycles
- -35 to 85°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
EnerBee DF33C
No. of Positions
2Ways
For Use With
DF33C Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
3.3mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00042