Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF23C-50DS-0.5V(51)
Order Code1874447
Product RangeDF23
Also Known As688-0304-3-51
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF23C-50DS-0.5V(51)
Order Code1874447
Product RangeDF23
Also Known As688-0304-3-51
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
Contact Termination TypeSurface Mount
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeDF23
Product Overview
The DF23C-50DS-0.5V(51) is a 50-position 2-row SMT Straight Receptacle with gold-plated phosphor bronze contacts and a black insulator. The 1.5mm board-to-board distance makes these connectors idea for limited space applications. The female contacts maintain reliable spring force assuring secure electrical contact. It features positive click sensation when completely mated confirms correct insertion and connection of all contacts.
- High contact reliability
- Large self-alignment
- Board placement with automatic equipment
Applications
Portable Devices, Consumer Electronics, Communications & Networking
Technical Specifications
Mezzanine Connector Type
Receptacle
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
0.5mm
No. of Rows
2Rows
No. of Contacts
50Contacts
Contact Material
Phosphor Bronze
Product Range
DF23
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0108