Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF23C-12DP-0.5V(92)
Order Code1874461
Also Known As688-0809-0-92
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF23C-12DP-0.5V(92)
Order Code1874461
Also Known As688-0809-0-92
Technical Datasheet
Product Range-
No. of Contacts12Contacts
Pitch Spacing0.5mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingGold Plated Contacts
Row Pitch4.3mm
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
-
Gender
Plug
Contact Termination Type
Surface Mount
Contact Plating
Gold Plated Contacts
Contact Material
Phosphor Bronze
No. of Contacts
12Contacts
Pitch Spacing
0.5mm
No. of Rows
2Rows
Row Pitch
4.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002