Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-8S-1C(05)
Order Code1719157
Product RangeDF19
Also Known As685-0022-2-05
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-8S-1C(05)
Order Code1719157
Product RangeDF19
Also Known As685-0022-2-05
Technical Datasheet
Product RangeDF19
No. of Positions8Ways
Pitch Spacing1mm
For Use WithDF19 Series Contacts
SVHCNo SVHC (15-Jan-2019)
Product Overview
The DF19 series board to cable/board to FPC/board to micro-coaxial Cable Connector accepts discrete wire, thin micro-coaxial cable and FPC. The same receptacle will accept plugs terminated with discrete wire, FPC or micro-coaxial cable. The plug assembly external dimensions remain the same when is terminated with discrete wire, FPC or micro- coaxial cable. The device design engineers have a choice of mounting styles-top-board, offset, reverse mount offset and vertical. The metal grounding plates connect with the common ground line.
- Small configuration and board space
- Common use of receptacle
- Uniform external dimensions
- Variety of mounting styles
- Ground connection
Applications
Portable Devices, Consumer Electronics
Technical Specifications
Product Range
DF19
No. of Positions
8Ways
For Use With
DF19 Series Contacts
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (15-Jan-2019)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299