Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-30P-1H(54)
Order Code1719155
Product RangeDF19
Also Known As685-0015-7-54
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-30P-1H(54)
Order Code1719155
Product RangeDF19
Also Known As685-0015-7-54
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts30Contacts
Connector MountingSurface Mount
Contact Termination TypeSurface Mount
Product RangeDF19
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Overview
The DF19G-30P-1H(54) is a 30-position 1-row 1mm male Board-to-board Receptacle with gold plated phosphor bronze contacts, a beige polyamide insulator and tin-copper plated phosphor bronze grounding plate. The DF19 series connector has ground plating, horizontal SMT mounting style, right angle connector orientation, standard on-board mounting side and friction locking style. High performance connectors for LVDS high speed differential signals. Metal grounding plates connect with the common ground line.
- 1A Rated current
- 100VAC Rated voltage
- 30mΩ Maximum contact resistance
- 500MΩ Minimum insulation resistance
- 300V Maximum withstanding voltage
- 30 Mating/unmating cycles
Applications
Industrial, Imaging, Video & Vision, Computers & Computer Peripherals, Consumer Electronics
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount
Product Range
DF19
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
30Contacts
Contact Termination Type
Surface Mount
Contact Material
Phosphor Bronze
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001