Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-20P-1H(54)
Order Code1719151
Product RangeDF19
Also Known As685-0006-6-54
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF19G-20P-1H(54)
Order Code1719151
Product RangeDF19
Also Known As685-0006-6-54
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts20Contacts
Connector MountingSurface Mount Right Angle
Contact Termination TypeSurface Mount Right Angle
Product RangeDF19
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (15-Jan-2019)
Product Overview
The DF19G-20P-1H(54) from Hirose is a wire to board receptacle with top board mounting. It is a 1mm pitch, 20 position, single row high-performance connector for LVDS high-speed differential signals.
- Polyamide insulator
- Current rating is 1A
- Voltage rating is 100VAC
- Operating temperature range from -35°C to 85°C
- Phosphor bronze with gold plated contacts
Applications
Industrial
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Product Range
DF19
Contact Plating
Gold Plated Contacts
Pitch Spacing
1mm
No. of Contacts
20Contacts
Contact Termination Type
Surface Mount Right Angle
Contact Material
Phosphor Bronze
SVHC
No SVHC (15-Jan-2019)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000575