Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF17(4.0)-60DP-0.5V(57)
Order Code1874491
Also Known As683-0126-5-57
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF17(4.0)-60DP-0.5V(57)
Order Code1874491
Also Known As683-0126-5-57
Technical Datasheet
Product Range-
No. of Contacts60Contacts
GenderHeader
Pitch Spacing0.5mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Row Pitch5.7mm
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Technical Specifications
Product Range
-
Gender
Header
Contact Termination Type
Surface Mount
Row Pitch
5.7mm
Contact Material
Phosphor Bronze
No. of Contacts
60Contacts
Pitch Spacing
0.5mm
No. of Rows
2Rows
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002