Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIROSE / HRS
Manufacturer Part NoDF12-20DS-0.5V(86)
Order Code1324621
Product RangeDF12
Also Known As537-0003-6-86
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerHIROSE / HRS
Manufacturer Part NoDF12-20DS-0.5V(86)
Order Code1324621
Product RangeDF12
Also Known As537-0003-6-86
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Copper
Contact PlatingGold Plated Contacts
Product RangeDF12
Alternatives for DF12-20DS-0.5V(86)
3 Products Found
Product Overview
The DF12-20DS-0.5V(86) is a 20-position 0.5mm female Stacking Board Receptacle with gold plated phosphor copper contacts, beige polyamide insulator and tin plated brass fitting. The DF12 series connector has 5mm mated height, SMT mounting style and straight connector orientation. It has the vacuum pick-up area to enable automatic mounting, metal filling to prevent solder peeling, considering mounting on FPC.
- Broad variations of stacking height
- Corresponding to automatic mounting
- Metal fitting available
- 0.3A Rated current
- 50VAC Rated voltage
- 50mΩ Contact resistance
- 150V Maximum withstanding voltage
- 50 Mating/unmating cycles
Applications
Industrial
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
Pitch Spacing
0.5mm
No. of Contacts
20Contacts
Contact Material
Phosphor Copper
Product Range
DF12
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454