Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROXCUBE
Manufacturer Part NoTX16/9.1/4.7-3E27
Order Code1784172
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoTX16/9.1/4.7-3E27
Order Code1784172
Technical Datasheet
Core TypeToroid
Core SizeTX16/9.1/4.7
Core Material Grade3E27
For Use With-
Effective Magnetic Path Length37.2mm
Ae Effective Cross Section Area14.7mm²
Inductance Factor Al2.6µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for TX16/9.1/4.7-3E27
1 Product Found
Product Overview
The Ferrite Toroids from Ferroxcube are ring shape cores. This toroid is the optimal shape for magnetic induction, due to its perfectly closed magnetic circuit and homogenous cross section achieves highest inductance per turn (AL factor). The core shape is specially suitable for common mode chokes, transformers, baluns and other applications where high inductance is required. Coating on the core provides breakdown voltage protection depending on core size and ferrite material.
- Available in range of sizes from 2.5mm to 152mm
- Smooth and soft chamfered edges optimal for winding without damaging the wire isolation
- Epoxy, nylon or parylene C, lacquer coating
- Energy storage performance can be optimized by gapping the core
Applications
Industrial
Technical Specifications
Core Type
Toroid
Core Material Grade
3E27
Effective Magnetic Path Length
37.2mm
Inductance Factor Al
2.6µH
SVHC
No SVHC (17-Jan-2023)
Core Size
TX16/9.1/4.7
For Use With
-
Ae Effective Cross Section Area
14.7mm²
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00337