Toroid Transformer Cores:
205 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ £0.599 100+ £0.403 500+ £0.291 1000+ £0.268 3000+ £0.267 | Toroid | 17mm x 10.7mm x 6.8mm | N30 | Transformers | 42mm | 21.04mm² | 2.71µH | B64290L0652 Series | ||||||
Each | 10+ £0.392 100+ £0.266 500+ £0.195 2500+ £0.162 3750+ £0.160 More Pricing... | Toroid | 15.8mm x 8.9mm x 4.7mm | N87 | Inductors / Transformers | 36.75mm | 15.78mm² | 1.19µH | B64290L0743 Series | ||||||
Each | 1+ £0.761 50+ £0.433 100+ £0.405 250+ £0.376 500+ £0.356 More Pricing... | Toroid | 21mm x 13.2mm x 6.35mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 24.3mm² | 1.27µH | - | ||||||
Each | 10+ £0.499 100+ £0.337 500+ £0.245 1000+ £0.216 2250+ £0.215 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | T38 | Inductors / Transformers | 31.17mm | 14.96mm² | 6.03µH | B64290L0742 Series | ||||||
Each | 10+ £0.564 100+ £0.380 500+ £0.275 1000+ £0.249 3000+ £0.248 | Toroid | 17mm x 10.7mm x 6.8mm | N87 | Transformers | 42mm | 21.04mm² | 1.39µH | B64290L0652 Series | ||||||
Each | 1+ £0.981 5+ £0.787 10+ £0.689 25+ £0.540 50+ £0.470 | Toroid | 9.5mm x 4.75mm x 3.175mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 44 MATERIAL Series | ||||||
Each | 5+ £0.560 50+ £0.385 250+ £0.335 500+ £0.305 1500+ £0.299 | Toroid | 5.84mm x 3.04mm x 1.52mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 13mm | 2.1mm² | - | 44 MATERIAL Series | ||||||
Each | 1+ £0.916 5+ £0.913 | Toroid | 12.7mm x 7.15mm x 4.9mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 52 MATERIAL Series | ||||||
Each | 1+ £1.360 5+ £1.150 10+ £0.935 20+ £0.890 40+ £0.844 | Toroid | 21.7mm x 13.4mm x 6.1mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 52 MATERIAL Series | ||||||
Each | 1+ £33.850 3+ £31.780 5+ £29.940 10+ £28.060 20+ £26.010 More Pricing... | Toroid | T102 | 3C90 | - | 255.32mm | 445.32mm² | 5.041µH | - | ||||||
Each | 1+ £2.680 50+ £1.970 100+ £1.860 250+ £1.740 500+ £1.610 More Pricing... | Toroid | TX36 | 3F3 | - | 89.7mm | 97.5mm² | 2.42µH | - | ||||||
Each | 1+ £4.540 10+ £3.850 50+ £3.400 100+ £3.190 200+ £3.070 More Pricing... | Toroid | - | 3C90 | - | 96.3mm | 125mm² | 3.5µH | - | ||||||
Each | 1+ £4.890 10+ £4.150 50+ £3.670 100+ £3.440 200+ £3.190 More Pricing... | Toroid | - | 3E27 | - | 96.3mm | 125mm² | 9.363µH | - | ||||||
Each | 1+ £16.250 5+ £13.930 10+ £13.530 20+ £13.130 40+ £12.300 More Pricing... | Toroid | TX63 | 3E25 | - | 152mm | 306mm² | 13.9µH | - | ||||||
Each | 1+ £7.320 5+ £6.210 10+ £5.830 25+ £5.660 50+ £5.490 More Pricing... | Toroid | TX36 | 4C65 | - | 89.7mm | 97.5mm² | 170nH | - | ||||||
Each | 1+ £2.580 10+ £2.210 50+ £1.890 100+ £1.780 200+ £1.670 More Pricing... | Toroid | - | 3E25 | - | 89.7mm | 97.5mm² | 7.39µH | - | ||||||
Each | 5+ £0.448 50+ £0.384 250+ £0.329 500+ £0.310 1500+ £0.290 More Pricing... | Toroid | TX10 | 3E6 | - | 24.1mm | 7.8mm² | 4.085µH | - | ||||||
Each | 10+ £0.403 100+ £0.342 500+ £0.303 1000+ £0.284 3360+ £0.262 More Pricing... | Toroid | TX10/6/4 | 3E5 | - | 24.1mm | 7.8mm² | 3.4µH | - | ||||||
Each | 1+ £9.840 5+ £8.340 10+ £7.830 25+ £7.380 50+ £6.910 More Pricing... | Toroid | TX58/41/18 | 3C11 | - | 152mm | 152mm² | 5.4µH | - | ||||||
Each | 1+ £5.890 10+ £4.990 50+ £4.420 100+ £4.140 200+ £3.830 More Pricing... | Toroid | TX42 | 3E5 | - | 103mm | 134mm² | 12.9µH | - | ||||||
Each | 1+ £44.770 3+ £42.030 5+ £39.610 10+ £37.110 20+ £34.330 More Pricing... | Toroid | T107 | 3F4 | - | 259mm | 514mm² | 1.87µH | - | ||||||
FAIR-RITE | Each | 1+ £1.050 10+ £0.762 25+ £0.668 50+ £0.604 100+ £0.545 More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 77 | - | 31.2mm | 2.99mm² | 2.4µH | - | |||||
FAIR-RITE | Each | 1+ £7.960 10+ £5.850 25+ £5.270 | Toroid | 61mm x 35.55mm x 12.7mm | 77 | - | 145mm | 15.8mm² | 2.95µH | - | |||||
FAIR-RITE | Each | 1+ £0.646 10+ £0.472 25+ £0.415 50+ £0.376 100+ £0.339 More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 61 | - | 31.2mm | 1.5mm² | 75nH | - | |||||
3922382 RoHS | FAIR-RITE | Each | 1+ £8.810 10+ £5.820 25+ £5.370 | Toroid | 47.5mm x 31.5mm x 19.05 mm | 43 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 122mm | 15.5mm² | 1.275µH | - | ||||