Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82462A4684K000
Order Code7429940
Product RangeB82462A4 Series
Also Known AsB82462A4684K
Technical Datasheet
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82462A4684K000
Order Code7429940
Product RangeB82462A4 Series
Also Known AsB82462A4684K
Technical Datasheet
Inductance680µH
RMS Current (Irms)140mA
Inductor ConstructionUnshielded
Saturation Current (Isat)230mA
Product RangeB82462A4 Series
Power Inductor Case6mm x 6mm x 3mm
DC Resistance Max8ohm
Inductance Tolerance± 10%
Product Length6mm
Product Width6mm
Product Height3mm
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Product Range
B82462A4 Series
DC Resistance Max
8ohm
Product Length
6mm
Product Height
3mm
RMS Current (Irms)
140mA
Saturation Current (Isat)
230mA
Power Inductor Case
6mm x 6mm x 3mm
Inductance Tolerance
± 10%
Product Width
6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02