ex VAT

SMD Power Inductors:

45 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3651613RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.77
250+
£0.67
500+
£0.63
1000+
£0.60
2500+
£0.53
Min: 100 / Mult: 5
470µH
240mA
Shielded
230mA
B82462G4 Series
-
-
2.7ohm
± 20%
6.3mm
6.3mm
3mm
2328673

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.36
50+
£0.30
250+
£0.25
500+
£0.24
1000+
£0.23
More Pricing...
Min: 5 / Mult: 5
150µH
200mA
Unshielded
230mA
SDR0302 Series
3mm x 2.8mm x 2.5mm
-
4.6ohm
± 10%
3mm
2.8mm
2.5mm
2328673RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.30
250+
£0.25
500+
£0.24
1000+
£0.23
2000+
£0.19
Min: 100 / Mult: 5
150µH
200mA
Unshielded
230mA
SDR0302 Series
-
-
4.6ohm
± 10%
3mm
2.8mm
2.5mm
2859191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.59
10+
£0.42
50+
£0.41
100+
£0.39
200+
£0.38
More Pricing...
Min: 1 / Mult: 1
180µH
390mA
Shielded
230mA
SRR4028 Series
4.8mm x 4.8mm x 2.8mm
1919 [4848 Metric]
1ohm
± 30%
4.8mm
4.8mm
2.8mm
2859191RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.39
200+
£0.38
500+
£0.37
Min: 100 / Mult: 1
180µH
390mA
Shielded
230mA
SRR4028 Series
-
1919 [4848 Metric]
1ohm
± 30%
4.8mm
4.8mm
2.8mm
3373412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.52
10+
£0.43
50+
£0.39
100+
£0.35
200+
£0.33
More Pricing...
Min: 1 / Mult: 1
470µH
300mA
Shielded
230mA
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
-
2.5ohm
± 30%
5.8mm
5.8mm
2.8mm
3651613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.07
50+
£0.77
250+
£0.67
500+
£0.63
1000+
£0.60
More Pricing...
Min: 5 / Mult: 5
470µH
240mA
Shielded
230mA
B82462G4 Series
6.3mm x 6.3mm x 3mm
-
2.7ohm
± 20%
6.3mm
6.3mm
3mm
3373412RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.35
200+
£0.33
400+
£0.31
Min: 100 / Mult: 1
470µH
300mA
Shielded
230mA
SRR5028 Series
5.8mm x 5.8mm x 2.8mm
-
2.5ohm
± 30%
5.8mm
5.8mm
2.8mm
2901846

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.69
10+
£0.58
50+
£0.53
100+
£0.42
200+
£0.39
More Pricing...
Min: 1 / Mult: 1
220µH
370mA
Shielded
230mA
SRR4528A Series
5mm x 5mm x 2.8mm
-
1.48ohm
± 20%
5mm
5mm
2.8mm
2901846RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.42
200+
£0.39
500+
£0.36
Min: 100 / Mult: 1
220µH
370mA
Shielded
230mA
SRR4528A Series
-
-
1.48ohm
± 20%
5mm
5mm
2.8mm
2286328RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.92
250+
£0.66
500+
£0.62
1000+
£0.60
2000+
£0.51
Min: 100 / Mult: 5
6.8µH
400mA
Shielded
230mA
0603PS Series
-
-
1.37ohm
± 10%
2.59mm
2.08mm
1.8mm
2286328

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£1.18
50+
£0.92
250+
£0.66
500+
£0.62
1000+
£0.60
More Pricing...
Min: 5 / Mult: 5
6.8µH
400mA
Shielded
230mA
0603PS Series
-
-
1.37ohm
± 10%
2.59mm
2.08mm
1.8mm
3353574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
£0.09
Min: 3000 / Mult: 3000
68µH
160mA
Shielded
230mA
LQH2MPN_GR Series
2mm x 1.6mm x 0.9mm
-
8.04ohm
± 20%
2mm
1.6mm
0.9mm
2287918RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
£0.60
250+
£0.44
500+
£0.42
1000+
£0.39
2000+
£0.36
Min: 100 / Mult: 5
100µH
250mA
Unshielded
230mA
ME3215 Series
-
-
4.67ohm
± 10%
3.2mm
2.5mm
1.55mm
2333908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.72
10+
£0.60
50+
£0.54
100+
£0.49
200+
£0.46
More Pricing...
Min: 1 / Mult: 1
1.8mH
160mA
Shielded
230mA
SRR1005 Series
12.7mm x 10mm x 5.2mm
-
5.7ohm
± 10%
12.7mm
10mm
5.2mm
2408151

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.57
50+
£0.90
100+
£0.70
250+
£0.65
500+
£0.60
More Pricing...
Min: 1 / Mult: 1
150µH
240mA
Shielded
230mA
LPS4414 Series
4.3mm x 4.3mm x 1.4mm
-
3.1ohm
± 20%
4.3mm
4.3mm
1.4mm
2408176

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£3.54
50+
£1.36
100+
£1.16
250+
£1.00
500+
£0.88
More Pricing...
Min: 1 / Mult: 1
100µH
210mA
Shielded
230mA
LPS5010 Series
-
-
3.1ohm
± 20%
4.8mm
4.8mm
0.9mm
2333908RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.49
200+
£0.46
600+
£0.42
Min: 100 / Mult: 1
1.8mH
160mA
Shielded
230mA
SRR1005 Series
-
-
5.7ohm
± 10%
12.7mm
10mm
5.2mm
2407984RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.75
250+
£0.74
500+
£0.68
1000+
£0.62
Min: 100 / Mult: 1
47µH
210mA
Shielded
230mA
LPS3008 Series
-
-
3ohm
± 20%
2.95mm
2.95mm
0.8mm
2408176RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£1.16
250+
£1.00
500+
£0.88
1000+
£0.71
Min: 100 / Mult: 1
100µH
210mA
Shielded
230mA
LPS5010 Series
-
-
3.1ohm
± 20%
4.8mm
4.8mm
0.9mm
2287918

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.78
50+
£0.60
250+
£0.44
500+
£0.42
1000+
£0.39
More Pricing...
Min: 5 / Mult: 5
100µH
250mA
Unshielded
230mA
ME3215 Series
3.2mm x 2.5mm x 1.55mm
-
4.67ohm
± 10%
3.2mm
2.5mm
1.55mm
2408151RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.70
250+
£0.65
500+
£0.60
1000+
£0.56
Min: 100 / Mult: 1
150µH
240mA
Shielded
230mA
LPS4414 Series
-
-
3.1ohm
± 20%
4.3mm
4.3mm
1.4mm
2407984

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£1.82
50+
£0.98
100+
£0.75
250+
£0.74
500+
£0.68
More Pricing...
Min: 1 / Mult: 1
47µH
210mA
Shielded
230mA
LPS3008 Series
-
-
3ohm
± 20%
2.95mm
2.95mm
0.8mm
2289195RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
£0.40
Min: 500 / Mult: 5
33µH
570mA
Shielded
230mA
XFL3012 Series
-
-
0.896ohm
± 20%
3mm
3mm
1.3mm
2289195

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.84
50+
£0.52
250+
£0.46
500+
£0.40
Min: 5 / Mult: 5
33µH
570mA
Shielded
230mA
XFL3012 Series
3mm x 3mm x 1.3mm
-
0.896ohm
± 20%
3mm
3mm
1.3mm
1-25 of 45 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account