Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-333MEC
Order Code2289195
Product RangeXFL3012 Series
Also Known AsXFL3012-333MEB
Technical Datasheet
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-333MEC
Order Code2289195
Product RangeXFL3012 Series
Also Known AsXFL3012-333MEB
Technical Datasheet
Inductance33µH
RMS Current (Irms)570mA
Inductor ConstructionShielded
Saturation Current (Isat)230mA
Product RangeXFL3012 Series
Power Inductor Case3mm x 3mm x 1.3mm
DC Resistance Max0.896ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
Alternatives for XFL3012-333MEC
1 Product Found
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
XFL3012 Series
DC Resistance Max
0.896ohm
Product Length
3mm
Product Height
1.3mm
RMS Current (Irms)
570mA
Saturation Current (Isat)
230mA
Power Inductor Case
3mm x 3mm x 1.3mm
Inductance Tolerance
± 20%
Product Width
3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053
Product traceability