Print Page
Product Information
ManufacturerEPCOS
Manufacturer Part NoB59109J0130A020
Order Code2525355
Product RangeB5910
Technical Datasheet
Resistance (25°C)100ohm
Thermistor MountingThrough Hole
PTC Thermistor MountingThrough Hole
Product RangeB5910
Operating Voltage Max560VAC
ApplicationsCurrent Limiting Protection
Operating Temperature Min-40°C
Operating Temperature Max125°C
Thermistor Type-
Resistance Tolerance (25°C)± 25%
Holding Current Max-
SVHCNo SVHC (21-Jan-2025)
Trip Current-
Switching Temperature Min-
Switching Temperature Max-
PTC Thermistor Diameter-
Qualification-
Technical Specifications
Resistance (25°C)
100ohm
PTC Thermistor Mounting
Through Hole
Operating Voltage Max
560VAC
Operating Temperature Min
-40°C
Thermistor Type
-
Holding Current Max
-
Trip Current
-
Switching Temperature Max
-
Qualification
-
Thermistor Mounting
Through Hole
Product Range
B5910
Applications
Current Limiting Protection
Operating Temperature Max
125°C
Resistance Tolerance (25°C)
± 25%
SVHC
No SVHC (21-Jan-2025)
Switching Temperature Min
-
PTC Thermistor Diameter
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability