Through Hole PTC Thermistors:
7 Products FoundFind a huge range of Through Hole PTC Thermistors at Farnell® UK. We stock a wide range of PTC Thermistors, such as Through Hole PTC Thermistors from the worlds top manufacturers including: Epcos & Littelfuse
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LITTELFUSE | Each | 1+ £1.36 25+ £1.12 100+ £1.08 250+ £1.00 500+ £0.97 More Pricing... | Min: 1 / Mult: 1 | 1kohm | - | Through Hole | - | - | -55°C | - | 150°C | Glass Encapsulated, Axial Leaded | ± 5% | - | - | - | 1.91mm | - | - | ||||
Each | 1+ £2.22 50+ £1.93 100+ £1.91 250+ £1.90 500+ £1.88 More Pricing... | Min: 1 / Mult: 1 | 22ohm | Through Hole | Through Hole | - | 280VAC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | - | - | - | No SVHC (21-Jan-2025) | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £0.37 50+ £0.29 100+ £0.26 250+ £0.24 500+ £0.23 More Pricing... | Min: 1 / Mult: 1 | 55ohm | Through Hole | Through Hole | C1173 | 135V | -20°C | Customer Premises Equipment (CPE), Integrated Voice Data (IVD), POTS, Overcurrent Protection | 125°C | Disc, Radial Leaded | ± 15% | 90mA | No SVHC (07-Jul-2017) | 210mA | 8mm | - | - | |||||
Each | 1+ £1.62 10+ £0.96 50+ £0.94 100+ £0.92 200+ £0.90 More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | Through Hole | B59901 | 30VDC | 0°C | Limit Temperature Monitoring | 40°C | PTC | - | - | No SVHC (21-Jan-2025) | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.18 10+ £1.89 50+ £1.86 100+ £1.83 200+ £1.79 More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | Through Hole | B5910 | 560VAC | -40°C | Current Limiting Protection | 125°C | - | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | - | |||||
EPCOS | Each | 1+ £1.11 10+ £0.88 50+ £0.80 100+ £0.73 200+ £0.70 More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | Through Hole | - | 30VDC | 0°C | Limit Temperature Monitoring | 40°C | PTC | - | - | To Be Advised | - | - | - | - | ||||
Each (Supplied on Cut Tape) Cut Tape | 1+ £3.36 10+ £2.00 50+ £1.93 100+ £1.86 200+ £1.77 More Pricing... | Min: 1 / Mult: 1 | 22ohm | Through Hole | Through Hole | B5910 | 260VAC | -40°C | Current Limiting Protection | 125°C | - | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | - |