Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32561J3224K000
Order Code9752617
Product RangeB32561 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32561J3224K000
Order Code9752617
Product RangeB32561 Series
Technical Datasheet
Capacitance0.22µF
Voltage(AC)160V
Voltage(DC)250V
Lead Spacing10mm
Product Length6.6mm
Product Width11.5mm
Product Height6.6mm
Product RangeB32561 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
0.22µF
Voltage(DC)
250V
Product Length
6.6mm
Product Height
6.6mm
Operating Temperature Min
-55°C
Voltage(AC)
160V
Lead Spacing
10mm
Product Width
11.5mm
Product Range
B32561 Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227