B32561 Series General Purpose Film Capacitors:
12 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £0.10 50+ £0.08 100+ £0.08 250+ £0.07 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial | 0.1µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 10mm | 5.3mm | 11.5mm | 5.3mm | B32561 Series | -55°C | 125°C | |||||
Each | 5+ £0.45 50+ £0.25 250+ £0.23 500+ £0.17 1000+ £0.14 More Pricing... | Min: 5 / Mult: 5 | Metallized PET Stacked | Radial | 0.1µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 10mm | 6.9mm | 11.5mm | 6.9mm | B32561 Series | -55°C | 125°C | |||||
Each | 1+ £0.05 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial | 0.15µF | ± 10% | 160V | 250V | Through Hole | PC Pin | 10mm | 6mm | 11.5mm | 6mm | B32561 Series | -55°C | 125°C | |||||
Each | 1+ £0.66 10+ £0.35 50+ £0.31 100+ £0.23 | Min: 1 / Mult: 1 | - | - | 0.22µF | - | 160V | 250V | - | - | 10mm | 6.6mm | 11.5mm | 6.6mm | B32561 Series | -55°C | 125°C | |||||
Each | 1+ £0.71 10+ £0.49 50+ £0.43 100+ £0.28 200+ £0.24 More Pricing... | Min: 1 / Mult: 1 | - | - | 0.47µF | - | 160V | 250V | - | - | 10mm | 8.5mm | 11.5mm | 8.5mm | B32561 Series | -55°C | 125°C | |||||
Each | 1+ £0.39 50+ £0.26 100+ £0.21 250+ £0.17 500+ £0.13 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial | 0.01µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 10mm | 5.1mm | 11.5mm | - | B32561 Series | -55°C | 125°C | |||||
Each | 1+ £0.05 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial | 0.33µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 5.2mm | 11.5mm | - | B32561 Series | -55°C | 125°C | |||||
Each | 1+ £1.02 10+ £0.68 50+ £0.61 100+ £0.44 200+ £0.35 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial | 1µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 6.9mm | 11.5mm | 6.9mm | B32561 Series | -55°C | 125°C | |||||
Each | 1+ £0.70 10+ £0.48 50+ £0.42 100+ £0.27 200+ £0.24 More Pricing... | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial | 0.22µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 10mm | 8.5mm | 11.5mm | 8.5mm | B32561 Series | -55°C | 125°C | |||||
Each | 1+ £0.25 | Min: 1 / Mult: 1 | Metallized PET Stacked | Radial | 2.2µF | ± 10% | 63V | 100V | Through Hole | PC Pin | 10mm | 9mm | 11.5mm | 9mm | B32561 Series | -55°C | 125°C | |||||
Each | 10+ £0.33 100+ £0.19 500+ £0.13 1000+ £0.10 2600+ £0.10 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial | 0.047µF | ± 10% | 200V | 400V | Through Hole | PC Pin | 10mm | 6mm | 11.5mm | 6mm | B32561 Series | -55°C | 125°C | |||||
Each | 10+ £0.50 100+ £0.27 500+ £0.21 1000+ £0.18 2200+ £0.17 More Pricing... | Min: 10 / Mult: 10 | Metallized PET Stacked | Radial | 0.47µF | ± 10% | 63V | 100V | Through Hole | Radial Leaded | 10mm | 5.8mm | 11.5mm | - | B32561 Series | -55°C | 125°C |