Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB32523R0156K000
Order Code2468898
Product RangeB32523 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEPCOS
Manufacturer Part NoB32523R0156K000
Order Code2468898
Product RangeB32523 Series
Technical Datasheet
Capacitance15µF
Voltage(AC)40V
Voltage(DC)63V
Lead Spacing22.5mm
Product Length26.5mm
Product Width10.5mm
Product Height16.5mm
Product RangeB32523 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Capacitance
15µF
Voltage(DC)
63V
Product Length
26.5mm
Product Height
16.5mm
Operating Temperature Min
-55°C
Voltage(AC)
40V
Lead Spacing
22.5mm
Product Width
10.5mm
Product Range
B32523 Series
Operating Temperature Max
125°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability