ex VAT

General Purpose Film Capacitors:

602 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1215482

RoHS

Each
1+
£1.43
50+
£0.87
100+
£0.83
250+
£0.80
500+
£0.67
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Leaded
1µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
26mm
8mm
20mm
MKT368 Series
-55°C
105°C
-
3132822

RoHS

Each
1+
£0.47
10+
£0.28
50+
£0.26
100+
£0.24
200+
£0.22
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
6mm
13mm
ECWFE Series
-40°C
105°C
-
3494936

RoHS

Each
1+
£1.87
5+
£1.64
10+
£1.41
25+
£1.30
50+
£1.03
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
350V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
7mm
165mm
MKP385 Series
-55°C
110°C
-
1215546

RoHS

Date/Lot Code

Each
1+
£3.86
10+
£2.55
25+
£2.54
50+
£2.52
100+
£2.21
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1.5µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16.5mm
26mm
15.5mm
MKT373 Series
-55°C
105°C
-
3132812

RoHS

Each
1+
£0.49
10+
£0.33
50+
£0.30
100+
£0.25
200+
£0.22
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
141V
630V
Through Hole
Radial Leaded
-
22.5mm
26mm
7mm
14mm
ECWFE Series
-40°C
105°C
-
2529143

RoHS

Each
10+
£1.11
50+
£0.88
200+
£0.77
600+
£0.61
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
250V
560V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
13mm
22mm
R75L Series
-55°C
105°C
-
2808230

RoHS

Each
1+
£2.52
10+
£2.08
50+
£1.76
252+
£1.48
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 20%
250V
1kV
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26mm
15.5mm
24.5mm
F611 Series
-55°C
105°C
-
1890248

RoHS

Each
5+
£0.84
50+
£0.68
250+
£0.60
500+
£0.53
1000+
£0.41
More Pricing...
Min: 5 / Mult: 5
Double Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
400V
630V
Through Hole
PC Pin
-
22.5mm
26.5mm
7mm
16.5mm
MKP1 Series
-55°C
100°C
AEC-Q200
1200790

RoHS

Date/Lot Code

Each
5+
£1.18
50+
£0.66
250+
£0.59
500+
£0.55
1000+
£0.51
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
8.5mm
16.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1200788

RoHS

Date/Lot Code

Each
5+
£1.65
50+
£0.96
250+
£0.88
500+
£0.81
1000+
£0.74
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.015µF
± 5%
700V
2kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1215505

RoHS

Date/Lot Code

Each
1+
£2.07
50+
£1.21
100+
£1.11
250+
£1.03
500+
£0.94
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
220V
400V
Through Hole
Radial Leaded
-
22.5mm
20mm
26mm
20mm
MKT368 Series
-55°C
105°C
-
1413762

RoHS

Date/Lot Code

Each
1+
£5.84
5+
£5.09
10+
£4.33
25+
£4.09
50+
£3.85
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
10µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
18.5mm
26.5mm
18.5mm
MKT1820 Series
-55°C
125°C
AEC-Q200
1200803

RoHS

Date/Lot Code

Each
1+
£1.57
10+
£0.91
50+
£0.87
100+
£0.84
200+
£0.77
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
500V
1.25kV
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1744810

RoHS

Each
1+
£0.83
10+
£0.56
50+
£0.52
100+
£0.46
200+
£0.41
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
22.5mm
18mm
26mm
18mm
ECQE(F) Series
-40°C
105°C
-
9751343

RoHS

Date/Lot Code

Each
1+
£1.43
10+
£0.82
50+
£0.78
100+
£0.75
200+
£0.74
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
20.5mm
26.5mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1166902

RoHS

Date/Lot Code

Each
1+
£2.25
5+
£1.93
10+
£1.61
25+
£1.54
50+
£1.47
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 20%
200V
400V
Through Hole
PC Pin
-
22.5mm
26.5mm
10.5mm
18.5mm
MKT1822 Series
-55°C
100°C
-
1006051

RoHS

Each
5+
£0.73
50+
£0.59
250+
£0.53
500+
£0.46
1500+
£0.43
More Pricing...
Min: 5 / Mult: 5
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
200V
400V
Through Hole
PC Pin
-
22.5mm
16.5mm
26.5mm
15mm
MKS4 Series
-55°C
100°C
AEC-Q200
1744809

RoHS

Date/Lot Code

Each
1+
£0.64
10+
£0.43
50+
£0.40
100+
£0.35
200+
£0.31
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.68µF
± 5%
200V
400V
Through Hole
Radial Leaded
-
22.5mm
16.5mm
26mm
16.5mm
ECQE(F) Series
-40°C
105°C
-
2495926

RoHS

Date/Lot Code

Each
10+
£0.62
50+
£0.56
300+
£0.51
600+
£0.48
1200+
£0.45
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
250V
520V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
10mm
18.5mm
R71 Series
-55°C
105°C
-
1890214

RoHS

Each
5+
£0.75
50+
£0.59
250+
£0.52
500+
£0.42
1000+
£0.39
More Pricing...
Min: 5 / Mult: 5
Double Metallized PP
Radial Box - 2 Pin
4700pF
± 10%
650V
1.6kV
Through Hole
PC Pin
-
22.5mm
26.5mm
7mm
16.5mm
FKP1 Series
-55°C
100°C
AEC-Q200
1200802

RoHS

Date/Lot Code

Each
5+
£1.10
50+
£0.77
250+
£0.71
500+
£0.66
1000+
£0.62
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
250V
630V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
11mm
20.5mm
B32653 Series
-55°C
110°C
AEC-Q200
1006057

RoHS

Each
1+
£2.15
50+
£1.33
100+
£1.21
250+
£1.08
500+
£1.07
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
6.8µF
± 10%
40V
63V
Through Hole
PC Pin
-
22.5mm
16.5mm
26.5mm
16.5mm
MKS4 Series
-55°C
100°C
AEC-Q200
1166126

RoHS

Date/Lot Code

Each
1+
£2.46
10+
£1.99
50+
£1.85
200+
£1.72
400+
£1.71
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
160V
250V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
21mm
26mm
23mm
MKT468 Series
-55°C
100°C
AEC-Q200
1215545

RoHS

Date/Lot Code

Each
1+
£3.84
5+
£3.21
10+
£2.57
25+
£2.43
50+
£2.29
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
2.2µF
± 10%
63V
100V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
16.5mm
26mm
16.5mm
MKT373 Series
-55°C
105°C
-
1215491

RoHS

Date/Lot Code

Each
1+
£1.43
50+
£0.98
100+
£0.74
250+
£0.68
500+
£0.62
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.47µF
± 10%
160V
250V
Through Hole
Radial Leaded
-
22.5mm
17.5mm
26mm
17.5mm
MKT368 Series
-55°C
105°C
-
1-25 of 602 items
of 25 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account