Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB25620B1108K323
Order Code3442859
Product RangeB25620 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price (ex VAT) |
---|---|
64+ | £127.900 |
Price for:Each
Minimum: 64
Multiple: 64
£8,185.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB25620B1108K323
Order Code3442859
Product RangeB25620 Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance1000µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingStud Mount - M12
Voltage(AC)-
Voltage(DC)1.32kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)80A
ESR0.0016ohm
Product Diameter116mm
Product Length-
Product Width-
Product Height273mm
Ripple Current-
Output (kvar)-
Height273mm
Product RangeB25620 Series
Operating Temperature Min-55°C
Operating Temperature Max75°C
Qualification-
SVHCLead (27-Jun-2024)
Technical Specifications
Dielectric Type
-
Capacitance
1000µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
0.0016ohm
Product Length
-
Product Height
273mm
Output (kvar)
-
Product Range
B25620 Series
Operating Temperature Max
75°C
SVHC
Lead (27-Jun-2024)
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Stud Mount - M12
Voltage(DC)
1.32kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
80A
Product Diameter
116mm
Product Width
-
Ripple Current
-
Height
273mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability