B25620 Series Power Film Capacitors:
11 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
RMS Current (Irms)
ESR
Product Diameter
Product Height
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 64+ £127.90 | Min: 64 / Mult: 64 | - | Can | 1000µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.32kV | Screw | 80A | 0.0016ohm | 116mm | 273mm | 273mm | B25620 Series | -55°C | 75°C | |||||
Each | 64+ £115.17 | Min: 64 / Mult: 64 | - | Can | 660µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.32kV | Screw | 70A | 0.0014ohm | 116mm | 173mm | 173mm | B25620 Series | -55°C | 75°C | |||||
Each | 64+ £86.37 | Min: 64 / Mult: 64 | - | Can | 700µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | Screw | 80A | 0.0017ohm | 116mm | 132mm | 132mm | B25620 Series | -55°C | 75°C | |||||
Each | 60+ £48.44 | Min: 60 / Mult: 60 | - | Can | 310µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | Screw | 50A | 0.0023ohm | 85mm | 120mm | 120mm | B25620 Series | -55°C | 85°C | |||||
Each | 60+ £42.62 | Min: 60 / Mult: 60 | - | Can | 220µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.32kV | Screw | 45A | 0.0026ohm | 85mm | 120mm | 120mm | B25620 Series | -55°C | 85°C | |||||
Each | 64+ £163.88 | Min: 64 / Mult: 64 | - | Can | 1500µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | Screw | 80A | 0.0015ohm | 116mm | 295mm | 295mm | B25620 Series | -55°C | 75°C | |||||
Each | 64+ £102.75 | Min: 64 / Mult: 64 | - | Can | 1100µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | Screw | 75A | 0.0015ohm | 116mm | 132mm | 132mm | B25620 Series | -55°C | 75°C | |||||
Each | 64+ £130.59 | Min: 64 / Mult: 64 | - | Can | 1500µF | ± 10% | DC Link | Stud Mount - M12 | - | 900V | Screw | 80A | 0.0011ohm | 116mm | 173mm | 173mm | B25620 Series | -55°C | 75°C | |||||
Each | 1+ £76.70 10+ £68.90 20+ £61.09 | Min: 1 / Mult: 1 | - | Can | 420µF | ± 10% | DC Link | Stud Mount - M12 | - | 1.1kV | Screw | 63A | 0.0024ohm | 85mm | 135mm | 135mm | B25620 Series | -55°C | 85°C | |||||
Each | 60+ £52.05 | Min: 60 / Mult: 60 | Metallized PP | Can | 420µF | - | DC Link | Stud Mount - M12 | 1.1kV | - | Screw | 63A | 0.0024ohm | 85mm | 135mm | - | B25620 Series | -55°C | 85°C | |||||
Each | 60+ £44.21 | Min: 60 / Mult: 60 | - | Can | 40µF | ± 10% | DC Link | Stud Mount - M12 | - | 2kV | Screw | 35A | 0.0033ohm | 85mm | 70mm | 70mm | B25620 Series | -55°C | 85°C |