Print Page
Product Information
ManufacturerEBM-PAPST
Manufacturer Part No8312L
Order Code9601333
Product Range8300
Technical Datasheet
Supply Voltage VDC12V
Supply Voltage12VDC
Fan Frame TypeSquare
Voltage TypeDC
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial18.8CFM
Air Flow - CFM18.8CFM
Noise Rating24dBA
Flow Rate - Metric32m³/h
Power Rating1W
Rated Speed2000rpm
Power Connection Type2 Lead Wires
Current Rating-
IP RatingIP54, IP68
Air Flow - m3/min0.54m³/min
Product Range8300
SVHCNo SVHC (25-Jun-2020)
Alternatives for 8312L
2 Products Found
Product Overview
ebm-papst offers a wide range of DC axial fans from 25 mm to 280 mm in size. Many DC fans can be operated on voltages that are up to 50% lower and 25% higher than their nominal voltage (see voltage range in the data sheet). This allows the air performance to be adapted to the cooling requirements and the noise to be reduced, even if the fan does not have a control input.
- High product quality
- Long service life
- Robust mechanical design
- Acoustically optimised
- IP20 protection rating
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
18.8CFM
Flow Rate - Metric
32m³/h
Rated Speed
2000rpm
Current Rating
-
Air Flow - m3/min
0.54m³/min
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
12VDC
Voltage Type
DC
External Depth
32mm
Flow Rate - Imperial
18.8CFM
Noise Rating
24dBA
Power Rating
1W
Power Connection Type
2 Lead Wires
IP Rating
IP54, IP68
Product Range
8300
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052768