8300 DC Axial Fans:
7 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage VDC
Supply Voltage
Fan Frame Type
Voltage Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ £34.98 5+ £32.18 10+ £30.79 25+ £28.68 50+ £25.18 | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 47.1CFM | 47.1CFM | 80m³/h | 48dBA | 6W | 5000rpm | 2 Lead Wires | - | IP20 | 1.334m³/min | 8300 | |||||
Each | 1+ £36.58 5+ £33.65 10+ £32.19 25+ £29.99 50+ £27.90 | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.5W | 3300rpm | 2 Lead Wires | 113mA | IP20 | 0.9m³/min | 8300 | |||||
Each | 1+ £33.40 5+ £30.73 10+ £29.39 25+ £27.39 50+ £26.22 | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.2W | 3300rpm | 2 Lead Wires | - | IP20 | 0.9m³/min | 8300 | |||||
Each | 1+ £48.29 5+ £44.43 10+ £42.50 25+ £39.60 50+ £34.77 | Min: 1 / Mult: 1 | 48V | 48VDC | Square | DC | 80mm | 32mm | Ball Bearing | 47.1CFM | 47.1CFM | 80m³/h | 48dBA | 6.2W | 5000rpm | 2 Lead Wires | - | IP54 | 1.334m³/min | 8300 | |||||
Each | 1+ £40.73 5+ £37.47 10+ £35.84 25+ £33.40 50+ £29.33 | Min: 1 / Mult: 1 | 24V | 24VDC | Square | DC | 80mm | 32mm | Ball Bearing | 39.4CFM | 39.4CFM | 67m³/h | 43dBA | 4.3W | 4200rpm | 2 Lead Wires | - | IP20 | 1.117m³/min | 8300 | |||||
Each | 1+ £29.67 5+ £29.08 10+ £28.48 25+ £27.89 50+ £27.30 | Min: 1 / Mult: 1 | 48V | 48VDC | Square | DC | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.6W | 3300rpm | 2 Lead Wires | - | IP20 | 0.9m³/min | 8300 | |||||
Each | 1+ £24.52 5+ £21.45 10+ £17.78 25+ £17.42 50+ £17.07 | Min: 1 / Mult: 1 | 12V | 12VDC | Square | DC | 80mm | 32mm | Ball Bearing | 18.8CFM | 18.8CFM | 32m³/h | 24dBA | 1W | 2000rpm | 2 Lead Wires | - | IP54, IP68 | 0.54m³/min | 8300 |