Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZR431LF02TA.
Order Code3023904
Technical Datasheet
Voltage Reference TypeShunt - Adjustable
Product Range-
Reference Voltage Min1.24V
Reference Voltage Max10V
Initial Accuracy2.5%
Temperature Coefficient± 50ppm/°C
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Input Voltage Max15V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Reference Voltage1.24V to 10V
Voltage Reference Case StyleSOT-23
Alternatives for ZR431LF02TA.
1 Product Found
Technical Specifications
Voltage Reference Type
Shunt - Adjustable
Reference Voltage Min
1.24V
Initial Accuracy
2.5%
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Reference Voltage
1.24V to 10V
Product Range
-
Reference Voltage Max
10V
Temperature Coefficient
± 50ppm/°C
No. of Pins
3Pins
Input Voltage Max
15V
Operating Temperature Max
85°C
MSL
-
Automotive Qualification Standard
-
Voltage Reference Case Style
SOT-23
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033