ex VAT

1.24V Voltage References:

118 Products Found

We offer many types of voltage references from multiple manufacturers.Voltage references are accurate, temperature-compensated voltage sources that provide specific output voltage values. Voltage reference ICs may be either shunt voltage reference (two-terminal) or series voltage reference (three-terminal) types.A shunt voltage reference is usually designed to work over a wide range of currents. It is as simple to use as a Zener diode. Series voltage references are ideal for circuits with large changes in supply voltage or load current. They are especially useful with very large load currents as there is no series resistor between the reference and supply.Our specialist products include precision voltage references for signal-conditioning applications using a single voltage source. A particularly popular offering is the TLV431 precision voltage reference. The TLV431 is a three terminal adjustable shunt reference offering excellent temperature stability and output current handling capability up to 20mA. The output voltage may be set to any chosen voltage between 1.24V and 18V by selection of two external divider resistors. It can be used as a replacement for Zener diodes in many applications requiring an improvement in Zener performance.Fixed, adjustable and programmable variants are available in both shunt and series configurations. Reference voltages range from 0.5V to ±10V, while temperature coefficients cover 0.3ppm/°C to ±300ppm/°C.

Show More
View
Buyer
Engineer
Manufacturer
Voltage Reference Type
Product Range
Reference Voltage Min
Reference Voltage Max
Initial Accuracy
Temperature Coefficient
IC Case / Package
No. of Pins
IC Mounting
Input Voltage Max
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3368554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.244
10+
£0.168
100+
£0.129
500+
£0.104
1000+
£0.0938
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.24V
16V
0.2%
-
SOT-23
3Pins
Surface Mount
16V
-40°C
85°C
-
3368554RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.129
500+
£0.104
1000+
£0.0938
5000+
£0.0911
10000+
£0.0891
Min: 100 / Mult: 5
Shunt - Adjustable
-
1.24V
16V
0.2%
-
SOT-23
3Pins
Surface Mount
16V
-40°C
85°C
-
3942805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.170
10+
£0.116
100+
£0.0893
500+
£0.0779
1000+
£0.0747
Min: 5 / Mult: 5
Shunt - Adjustable
AZ431L
1.24V
18V
1%
20ppm/°C
SOT-25
5Pins
Surface Mount
-
-40°C
125°C
-
3942808

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.125
10+
£0.0846
100+
£0.0629
500+
£0.0579
Min: 5 / Mult: 5
Shunt - Adjustable
AZ431L
1.24V
18V
1%
20ppm/°C
TO-92
3Pins
Through Hole
-
-40°C
125°C
-
3942805RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.0893
500+
£0.0779
1000+
£0.0747
Min: 100 / Mult: 5
Shunt - Adjustable
AZ431L
1.24V
18V
1%
20ppm/°C
SOT-25
5Pins
Surface Mount
-
-40°C
125°C
-
3009285

RoHS

Date/Lot Code

Each
1+
£0.445
10+
£0.314
100+
£0.250
500+
£0.224
1000+
£0.219
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
LMV431A
1.24V
30V
1%
± 39ppm/°C
TO-226AA
3Pins
Through Hole
30V
-40°C
85°C
-
2849821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.544
10+
£0.383
100+
£0.301
500+
£0.267
1000+
£0.257
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.24V
6V
0.5%
100ppm/°C
SOT-23
5Pins
Surface Mount
6V
-40°C
125°C
AEC-Q100
1843871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.691
10+
£0.415
100+
£0.261
500+
£0.196
1000+
£0.175
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TLV431
1.24V
18V
0.5%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
-
1750209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.456
10+
£0.306
100+
£0.230
500+
£0.174
1000+
£0.163
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TS431
1.24V
6V
21mV
± 100ppm/°C
SOT-23
5Pins
Surface Mount
6V
-40°C
125°C
-
1374141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.516
10+
£0.364
100+
£0.285
500+
£0.253
1000+
£0.243
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
TS3431
1.24V
24V
0.25%
± 100ppm/°C
SOT-23
3Pins
Surface Mount
24V
-40°C
125°C
-
1904053

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.225
10+
£0.157
100+
£0.120
500+
£0.104
1000+
£0.0941
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TLV431
1.24V
18V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
AEC-Q100
2509868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.324
25+
£0.274
100+
£0.257
3000+
£0.252
Min: 1 / Mult: 1
Shunt - Adjustable
LM4041
1.24V
10V
0.5%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
3124395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.581
10+
£0.424
100+
£0.368
500+
£0.329
1000+
£0.303
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
LM385
1.24V
5.3V
2%
± 150ppm/°C
TO-226AA
3Pins
Through Hole
-
0°C
70°C
-
2920716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.297
25+
£0.255
100+
£0.222
3000+
£0.218
Min: 1 / Mult: 1
Shunt - Adjustable
-
1.24V
10V
1%
± 20ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
85°C
-
2724325

RoHS

Date/Lot Code

Each
1+
£0.274
10+
£0.266
100+
£0.259
500+
£0.251
1000+
£0.244
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
1.24V
16V
1%
-
TO-92
3Pins
Through Hole
16V
-40°C
85°C
-
3483100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.349
10+
£0.245
100+
£0.189
500+
£0.167
1000+
£0.149
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.24V
10V
1%
150ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
1904052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.373
10+
£0.263
100+
£0.204
500+
£0.180
1000+
£0.163
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
TLV431
1.24V
18V
0.5%
-
SOT-25
5Pins
Surface Mount
18V
-40°C
125°C
AEC-Q100
1132690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.667
10+
£0.474
100+
£0.374
500+
£0.335
1000+
£0.281
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
ZR431L
1.24V
10V
1%
± 50ppm/°C
SOT-23
3Pins
Surface Mount
15V
-40°C
85°C
-
2845265

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.290
10+
£0.202
100+
£0.155
500+
£0.136
1000+
£0.123
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.24V
16V
1%
-
SOT-23
3Pins
Surface Mount
16V
-40°C
85°C
-
3009159

RoHS

Date/Lot Code

Each
1+
£2.360
10+
£1.720
25+
£1.570
50+
£1.480
100+
£1.380
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
LM285
1.24V
5.3V
2%
± 30ppm/°C
TO-226AA
3Pins
Through Hole
-
-40°C
85°C
-
1904053RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.120
500+
£0.104
1000+
£0.0941
5000+
£0.0898
Min: 100 / Mult: 5
Shunt - Adjustable
TLV431
1.24V
18V
1%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
AEC-Q100
3483122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
£0.373
10+
£0.263
100+
£0.204
500+
£0.180
1000+
£0.163
More Pricing...
Min: 5 / Mult: 5
Shunt - Adjustable
-
1.24V
18V
0.2%
-
SOT-23
3Pins
Surface Mount
18V
-40°C
125°C
-
3368552

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
£0.399
10+
£0.279
100+
£0.217
500+
£0.177
1000+
£0.161
More Pricing...
Min: 1 / Mult: 1
Shunt - Adjustable
-
1.24V
16V
0.5%
-
SOT-23
3Pins
Surface Mount
16V
-40°C
125°C
AEC-Q100
3124395RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.368
500+
£0.329
1000+
£0.303
2500+
£0.295
5000+
£0.287
Min: 100 / Mult: 1
Shunt - Adjustable
LM385
1.24V
5.3V
2%
± 150ppm/°C
TO-226AA
3Pins
Through Hole
-
0°C
70°C
-
3483100RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
£0.189
500+
£0.167
1000+
£0.149
5000+
£0.146
Min: 100 / Mult: 5
Shunt - Adjustable
-
1.24V
10V
1%
150ppm/°C
SOT-23
3Pins
Surface Mount
-
-40°C
125°C
AEC-Q100
1-25 of 118 items
of 5 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON
Trade Account